TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 20.0 |
Output Current (A) | 28 |
Maximum Output Power (W) | 560 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 7 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 95 |
Family | HEP-600 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 11 |
Width (inch) | 5.7 |
Height (inch) | 1.9 |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 20 VDC |
Output Current (Channel 1) | 28 A |