AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC

You may also like:
DRT-240-24 DRT-240-24
SDR-240-24 SDR-240-24
NDR-240-24 NDR-240-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
MDR-100-24 MDR-100-24
Price Reduced

$55.95 ea

40 ship on Nov. 11
90 ship on Jan. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221892
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-240-24
  • Jameco Catalog
# of units Price
1+ $55.95
10+ $46.95
25+ $44.69

Request a Large Quantity Quote

240W AC to DC DIN Rail Power Supply with PFC and Fixed Frequency Switching

24 Volts @ 10 Amps

Features:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 2.8A(115V) / 1.8A(230V)
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)10.00
Maximum Output Power (W)240.0
FamilyDRP-240
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.80
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)84
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)4.94
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product