Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter Full Load 515mA

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$9.09 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218986
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB05A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.09
10+ $8.39

Request a Large Quantity Quote

15 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter

15 Volts DC @ 333 mA

Features

  • Output current range: 33mA to 333mA
  • Input DC current: full load-515 mA, no load-40 mA
  • Input voltage range: 9 Volts DC to 18 Volts DC
  • 2:1 wide input range
  • 1500 Volts DC I/O isolation
  • Built-in remote ON/OFF control and EMI filter
  • Protections: short circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.333
    Maximum Output Power (W)5
    FamilySPB05
    Input Voltage Range (VDC)9 to 18
    Maximum Input Current (A)0.52
    Output Connector TypePC Pins
    Pin_Count7
    Product TypeDC-DC Regulated Single Output Converter
    Efficiency (%)84
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product