5 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$9.09 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2219022
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB05C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.09
10+ $8.39

Request a Large Quantity Quote

5 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter

5 Volts DC @ 1 Amps

Features

  • Output current range: 100mA to 1A
  • Input DC current: full load-125 mA, no load-15 mA
  • Input voltage range: 36 Volts DC to 72 Volts DC
  • 2:1 wide input range
  • 1500 Volts DC I/O isolation
  • Built-in remote ON/OFF control and EMI filter
  • Protections: short circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    FamilySPB05
    Input Voltage Range (VDC)36 to 72
    Maximum Input Current (A)0.13
    Output Connector TypePC Pins
    Pin_Count7
    Product TypeDC-DC Regulated Single Output Converter
    Efficiency (%)83
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product