*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48.0 |
Output Current (A) | 2.50 |
Maximum Output Power (W) | 120.0 |
Family | DR-120 |
Input Voltage (VAC) | 88 to 132 , 176 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.60 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 89 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.94 |
Width (inch) | 4.93 |
Height (inch) | 3.94 |
Color | Silver |
Style | DIN |
Low Power Source (LPS) | No |
PFC Function | No |