*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 4.2 |
Output Current (A) | 30 |
Input Voltage (VAC) | 90 to 132 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 8.3 |
Width (inch) | 2.4 |
Height (inch) | 1.2 |
PFC Function | No |
Agency Approvals | UL/CUL/EN/EAC |
Maximum Input Current (A) | 3 |
Number of Outputs | 1 |
Maximum Output Power (W) | 126 |
Efficiency (%) | 86.5 |
Family | HSN-200 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 4.2 VDC |
Output Current (Channel 1) | 30 A |