Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.2 Volt 40 Amp 168 Watt AC-to-DC Regulated Single Output Enclosed Switching Power Supply

You may also like:
HSN-300-4.2B HSN-300-4.2B
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-150-3.3 RSP-150-3.3
RS-150-3.3 RS-150-3.3
LRS-350-3.3 LRS-350-3.3

$39.70 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219102
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSN-200-4.2B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $39.70
10+ $36.20

Request a Large Quantity Quote

4.2 Volt 40 Amp 168 Watt AC-to-DC Regulated Single Output Enclosed Switching Power Supply

4.2 Volts DC @ 40 Amps

Features

  • Output current range: 0 to 40A
  • Input voltage range: 180 VAC to 264 VAC
  • Efficiency: 88%
  • Low leakage current < 1mA
  • Conformal coated
  • LED indicator for power on
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by aluminum plate or the cabinet
  • 100% full load burn-in test
  • Low cost, high power reliability
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)4.2
    Output Current (A)40
    Input Voltage (VAC)180 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)8.3
    Width (inch)2.4
    Height (inch)1.2
    PFC FunctionNo
    Agency ApprovalsUL/CUL/EN/EAC
    Maximum Input Current (A)3
    Number of Outputs1
    Maximum Output Power (W)168
    Efficiency (%)88
    FamilyHSN-200
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)4.2 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product