600mA 2 to 30VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 9-Pin

You may also like:
LDB-350LW LDB-350LW
LDB-500LW LDB-500LW
LDB-350L LDB-350L
LDB-300LW LDB-300LW
LDB-300L LDB-300L
LDB-500L LDB-500L

$5.39 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-600L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $5.39
10+ $5.05

Request a Large Quantity Quote

600 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 30 Volts DC
  • Input voltage range: 9 Volts DC to 28 Volts DC
  • Efficiency: 91%
  • Pin style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage30 VDC
    Output Current0.6 A
    FamilyLDB-L
    Additional Output Voltages (VDC)2 VDC to 30 VDC
    Input Voltage Range9 VDC to 28 VDC
    Input Voltagen/a
    Maximum Input Current1.61 A
    Output Connector TypePC Pins
    Pins9
    Number of Outputs1
    Efficiency91%
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature71°C
    Length1.25 in.
    Width0.8 in.
    Height0.48 in.
    Agency ApprovalsFCC, CE
    ColorBlack


    Report a problem
    Suggest a product