348W 12V 29A Single-Output Enclosed Power Supply

You may also like:
MHS012 MHS012
ENCL-LRS-350-JRP ENCL-LRS-350-JRP
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$32.90 ea

467 ship on Jan. 17
636 ship on Jan. 24
500 ship on Mar. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219807
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-350-12
  • Electronics Parts Locator
# of units Price
1+ $32.90
10+ $29.90
25+ $26.25

Request a Large Quantity Quote

348W 12V 29A Single-Output Enclosed Power Supply

12 Volts @ 29 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.75W
  • 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in cooling fan, ON-OFF control
  • Compliance to UL 60950-1
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)29
Maximum Output Power (W)348
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Maximum Input Current (A)6.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Efficiency (%)85
FamilyLRS-350
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)29 A


Report a problem
Suggest a product