350.4W 48V 7.3A Single-Output Enclosed Power Supply

You may also like:
MHS012 MHS012
ENCL-LRS-350-JRP ENCL-LRS-350-JRP
SE-450-48 SE-450-48
ERP-350-48 ERP-350-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48

$32.90 ea

725 ship on Jan. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219840
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-350-48
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $32.90
10+ $29.90
20+ $26.49

Request a Large Quantity Quote

350.4W 48V 7.3A Single-Output Enclosed Power Supply

48 Volts @ 7.3 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.75W
  • 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in cooling fan, ON-OFF control
  • Compliance to UL 60950-1
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)7.3
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Maximum Input Current (A)6.8
Number of Outputs1
Maximum Output Power (W)350.4
Efficiency (%)89
FamilyLRS-350
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7.3 A


Report a problem
Suggest a product