2100mA 150W Single Ouput LED Driver Power Supply

You may also like:
HLG-150H-36B HLG-150H-36B
OWA-90U-36-P1M OWA-90U-36-P1M
OWA-90U-42-P1M OWA-90U-42-P1M
HLG-240H-42A HLG-240H-42A
HLG-320H-36A HLG-320H-36A
LPF-60D-48-01 LPF-60D-48-01

$33.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219954
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-150-2100
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.30
10+ $30.28

Request a Large Quantity Quote

2100mA 150W Single Ouput LED Power Supply

Specifications

  • Output Rated Current: 2100mA
  • Output Power (W): 151.2
  • Ripple & Noise (V p-p): 1
  • Line Regulation : ± 1%
  • Efficiency: 90%
  • Size (L x W x H) inches: 7.51 X 2.48 X 1.47
  • Constant current design
  • 180 - 305 input only
  • Protections: short circuit, over voltage, over temperature
  • Cooling by free air convention
  • 2 year warranty

    Report a problem
    Suggest a product
Specification Value
Output Current (A)2.1
Maximum Output Power (W)151.2
FamilyLPC-150
Additional Output Voltages (VDC)36 to 72
Input Voltage (VAC)180 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)50
Length (inch)7.51
Width (inch)2.48
Height (inch)1.47
StyleEnclosed


Report a problem
Suggest a product