Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose 12VDC SPST Power Relay

You may also like:
JS1-12V-F JS1-12V-F
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HG4117/012-SH1S HG4117/012-SH1S
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
Clearance

$4.95 ea

324 ship on May. 29


  • Jameco Part no.: 2220058
  • Manufacturer: Omron
  • Manufacturer no.: G6D-1A-ASI DC12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

General Purpose 12VDC SPST Power Relay

  • Standard type general purpose relay
  • Contact form: SPST-NO
  • Reduced board space make it ideal for high-density mounting (45% smaller than the surface area of G6B)
  • Slim package measures 0.26"W x 0.69"L x 0.49" H (6.5 x 17.5 x 12.5 mm)
  • Switches loads up to 5A, 250VAC/30VDC
  • Sealed construction allows automatic soldering and cleaning
  • Long service life: Up to 300,000 operations with a 2A, 250VAC/30VDC load
  • Rated for D150 pilot duty by UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage (DC)12
    Contact FormSPST-NO
    Coil Resistance (ohms)720
    Current Rating5 A
    Termination4-Pin
    Size (L" x W" x H")0.66 x 0.26 x 0.50


    Report a problem
    Suggest a product