*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Voltage (VDC) | 24 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 32 |
Air Flow (CFM) | 55.3 |
Bearing | Ball |
Current (mA) | 150 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 43.8 |
Connection (Leads) | 12" |
Power (Watts) | 3.6 |
Speed | 4200 |