12VDC 40x40x20 mm Tubeaxial Fan 8.8 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412HB-C50-LF AD0412HB-C50-LF
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)

$8.95 ea

156 ship on May. 7


  • Jameco Part no.: 2220218
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-C50(G)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

12VDC 40 x 20 mm Tubeaxial Fan


Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0412HB-C50
  • Voltage: 12 VDC
  • Current: 100 mA
  • Power: 1.20 Watt
  • Air flow: 8.8 CFM
  • Bearing type: Ball
  • Speed: 7,800 RPM
  • Noise: 36 dB
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Connection: (2) - 10" Lead Wires with Connector
  • Agency Approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)8.8
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)36
Termination10" Wires w/ conn.
Power Rating1.2 W


Report a problem
Suggest a product