TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 36.0 |
Output Current (A) | 276 |
Input Voltage (VAC) | 196 to 305, 340 to 530 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 21.26 |
Width (inch) | 16.69 |
Height (inch) | 3.29 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Maximum Input Current (A) | 30 |
Number of Outputs | 1 |
Maximum Output Power (W) | 9936 |
Efficiency (%) | 90 |
Family | RST-10000 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 36 VDC |
Output Current (Channel 1) | 276 A |