Round SPST Keylock Switch

You may also like:
IG-406D-2341 IG-406D-2341
Y1001U2C103LQ Y1001U2C103LQ
2SWK231AL101 2SWK231AL101
SK14DG13 SK14DG13

$4.95 ea

504 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 2220613
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: S126-2
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

Round SPST Keylock Switch

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: S126-2
  • 2-Position key removable, marked 1001, SPST On-Off
  • Used in computer locking and other security systems
  • Keylock face diameter: 0.59"
  • Mounting hole: 0.42 inches
  • Diameter x Length: 0.41'' x 0.75"
  • Height above panel: 0.165" (when installed)
  • Terminal: Barrel
  • Voltage/Current Ratings: 125VAC @ 3A
  • Includes: Lock switch, 2 keys, and nut
NOTE: All keylocks are keyed the same.

Report a problem
Suggest a product
Specification Value
Removal Position2
Contact FormSPST
No. of Flats2
Terminal TypeBarrel
Contact Rating[email protected]
Diameter0.41 in.
Depth0.75 in.


Report a problem
Suggest a product