Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 Watt Single Output Power Supply with Battery Charger (UPS Function)

You may also like:
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
NDR-240-48 NDR-240-48

$41.95 ea

84 ship on Oct. 27
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220859
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-100B
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $41.95
10+ $38.49
20+ $35.49

Request a Large Quantity Quote

100 Watt Single Output Power Supply with Battery Charger (UPS Function)

CH1: 27.6 Volts @ 2.25 Amps
CH2: 27.6 Volts @ 1.25 Amps


DRC-100 is a 96 watt AC/DC DIN rail type security power supply series. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application that security access systems require.

Features

  • Universal AC input / Full range
  • Protections: Short circuit, overload, over voltage
  • Battery low protection / battery reverse polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and battery low (via relay)
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Security systems
  • Emergency lighting systems
  • Alarm systems
  • DC UPS system
  • Central monitoring system
  • Access systems

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27.6
    Output Current (A)3.50
    Maximum Output Power (W)96.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")3.54 x 3.94 x 2.17
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Low Power Source (LPS)No
    PFC FunctionNo
    Additional Output Voltages (VDC)27.6
    Maximum Input Current (A)1.80
    FamilyDRC-100
    Efficiency (%)89
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    ColorWhite


    Report a problem
    Suggest a product