Fuse Holder In-Line 20 AWG for 1 1/4'' x 1/4'' Fuse

You may also like:
3AGIH-3-R 3AGIH-3-R
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
312.75 312.75
0354001GY 0354001GY
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06

$0.89 ea

1,023 ship on Jan. 28
More Available – 13 weeks


  • Jameco Part no.: 2221448
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BF301-10-20-17
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.59

Request a Large Quantity Quote

20 AWG In-Line Fuse Holder

Specifications:

  • Rated Voltage: 300 V
  • Temperature Rating: 80°C
  • Temperature Range: -27°C ∼ 80°C
  • Body Length: 1.6"
  • Wire Length: 6"/6"
  • Type: Bayonet
  • Color (Body/Wire): White/Red
  • 20 AWG Stranded Tinned Copper Wire
  • Will also work with 5 x 20 mm Fuse

    Report a problem
    Suggest a product
  • Specification Value
    MountingIn Line
    Fuse Type5 mm x 20 mm
    Number of Fuses1
    Current Rating20
    Voltage Rating300 VAC
    Termination20 AWG Wires


    Report a problem
    Suggest a product