7.2 Volts 200mA Solar Panel with 20" Alligator Clip Leads

You may also like:
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715
130x85mm 130x85mm

$13.95 ea

23 ship on Mar. 4
More Available – 3 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

7.2 Volts 200mA 1.4 Watt Solar Panel with Alligator Clips

Each cell comes with pre-soldered alligator clip connectors to easily hook up and power anything. Typical applications include solar model cars, solar model boat, solar toys, solar scientific kits, solar experimental kits, solar construction kits. These panels can be connected in series or parallel to increase voltage or current output.

Specifications

  • 20" insulated alligator clip leads (1 red, 1 black)
  • US dimensions: 3.5 x 4.75 inches
  • Metric dimensions: 88 x 121 mm
  • Thickness: 0.1 inch (3mm)
  • Solar cell type: polycrystalline
  • Typical voltage: 7.2V
  • Typical current output: 200 mA
  • Power: 1.44 Watts


Report a problem
Suggest a product
Specification Value
Output Voltage7.2 V
Output Current200 mA


Report a problem
Suggest a product