100.1W 350mA Single Output LED Driver Power Supply

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$24.30 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221544
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-100-350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.30
10+ $22.10

Request a Large Quantity Quote

100.1W 350mA Single Output LED Power Supply

Specifications

  • Output Power (W): 100.1
  • Ripple & Noise (V p-p): 1.5
  • Efficiency: 90%
  • Rated Current(mA): 350
  • Size (L x W x H) inches: 7.48 x 2.04 x 1.45
  • Universal AC input / Full range
  • Protections: short circuit, over voltage
  • Fully isolated plastic case
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.35
    Additional Output Voltages (VDC)143 to 286
    Input Voltage (VAC)90 to 264
    Output Connector TypeStripped and Tinned
    Length (inch)7.48
    Width (inch)2.05
    Height (inch)1.46
    PFC FunctionNo
    Agency ApprovalsEN/EAC/CE
    Maximum Output Power (W)100.1
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Efficiency (%)90
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)50
    FamilyLPC-100
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product