*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1.05 |
Additional Output Voltages (VDC) | 48 to 96 |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.48 |
Width (inch) | 2.05 |
Height (inch) | 1.46 |
PFC Function | No |
Agency Approvals | EN/EAC/CE |
Maximum Output Power (W) | 100.8 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.2 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 50 |
Family | LPC-100 |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |