*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 2.8 |
Output Current (A) | 80 |
Maximum Output Power (W) | 224 |
Input Voltage (VAC) | 180 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/EAC |
Efficiency (%) | 79 |
Family | NEL-400 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 8.46 |
Width (inch) | 4.53 |
Height (inch) | 1.18 |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 2.8 VDC |
Output Current (Channel 1) | 80 A |