336W 80A 4.2V Single Output AC/DC Switching Power Supply

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3
RS-150-3.3 RS-150-3.3

$50.70 ea

Factory Stock - Ships on Oct. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221624
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NEL-400-4.2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $50.70
10+ $46.20

Request a Large Quantity Quote

336W 80A 4.2V Single Output AC/DC Switching Power Supply

Specifications

  • Output Power (W): 336
  • DC Voltage (V): 4.2
  • Rated Current (A): 80
  • Ripple & Noise (mV p-p): 150
  • Efficiency: 83%
  • Size (L x W x H) inches: 8.46 x 4.52 x 1.18
  • Universal AC input: 180 - 264 V
  • Protections: short circuit, over voltage, overload, over temperature
  • Forced air cooling by built in DC fan
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)4.2
    Output Current (A)80.00
    Maximum Output Power (W)336
    FamilyNEL-400
    Input Voltage (VAC)180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4.00
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.46
    Width (inch)4.53
    Height (inch)1.18
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)4.2 VDC
    Output Current (Channel 1)80 A


    Report a problem
    Suggest a product