400W 80A 5V Single Output AC/DC Switching Power Supply

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$50.70 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221632
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NEL-400-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $50.70
10+ $46.20

Request a Large Quantity Quote

400W 80A 5V Single Output AC/DC Switching Power Supply

Specifications

  • Output Power (W): 400
  • DC Voltage (V): 5
  • Rated Current (A): 80
  • Ripple & Noise (mV p-p): 150
  • Efficiency: 84%
  • Size (L x W x H) inches: 8.46 x 4.52 x 1.18
  • Universal AC input: 180 - 264 V
  • Protections: short circuit, over voltage, overload, over temperature
  • Forced air cooling by built in DC fan
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)80.00
Maximum Output Power (W)400
FamilyNEL-400
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.46
Width (inch)4.53
Height (inch)1.18
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)80 A


Report a problem
Suggest a product