Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120W 10A 12V Single Output AC/DC Switching Power Supply

You may also like:
PWM-120-12 PWM-120-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Slashed Prices - Limited Quantity

$42.80 ea

4 ship on Feb. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2221641
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-120-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $42.80
10+ $38.90

Request a Large Quantity Quote

120W 10A 12V Single Output AC/DC Switching Power Supply

Specifications

  • Output Power (W): 120
  • DC Voltage (V): 12
  • Rated Current (A): 10
  • Ripple & Noise (mV p-p): 150
  • Efficiency: 89%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±2.0
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Universal AC input/Full range (up to 305VAC)
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.52
    Width (inch)2.48
    Height (inch)1.48
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)120
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyNPF-120
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product