Push Button Switch Miniature Single Pole Single Throw OFF Momentary (ON) 5 Inch Wire 14 VDC 4 Amp 3/8 Inch Mounting

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
R13-81-R R13-81-R

$1.75 ea

766 ship on May. 17
More Available – 13 weeks


  • Jameco Part no.: 22218
  • Manufacturer: Judco Manufacturing
  • Manufacturer no.: 40-1665-01
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.29
500+ $1.25

Request a Large Quantity Quote

Pushbutton Switch

Features:

  • Contact form: SPST OFF-(ON)
  • Contact rating: 4A @ 14VDC
  • Dimensions: 0.65"L x 0.52"W x 0.40"D
  • Mounting hole diameter: 0.375"
  • 5" pigtail lead wires
  • Number of pins: 2
  • Button color: Red
  • Not suitable for Main Swtiching
  • Does not include a latch


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating4 A @ 14 VDC
Body ColorBlack
Color - Actuator/CapRed
Termination Style5" Wires
Pins2
Product Length0.65 in.
Actuator TypePlunger
Voltage Rating14 VDC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.52 in.
Depth0.4 in.
Pitch0.25 in.


Report a problem
Suggest a product