*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $27.70 |
10+ | $25.30 |
25+ | $21.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 5 |
Maximum Output Power (W) | 60 |
Family | OWA-60 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.2 |
Output Connector Type | Female Barrel Plug |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CUL/FCC |
Efficiency (%) | 87 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -35 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.12 |
Width (inch) | 2.09 |
Height (inch) | 1.38 |
Style | Enclosed |