60W 3A 20V LED Driver Single Output Switching Power Supply

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$27.70 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221931
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-60U-20
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

60W 3A 20V Single Output Switching LED Power Supply

Specifications

  • Output Power (W): 60
  • DC Voltage (V): 20
  • Rated Current (A): 3
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (%): ±1.0
  • Load Regulation (%): ±1.0
  • Size (L x W x H) inches: 5.11 x 2.08 x 1.35
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp locations
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)20
    Output Current (A)3
    Input Voltage (VAC)90 to 264
    Output Connector TypeFemale Barrel Plug
    Length (inch)5.12
    Width (inch)2.09
    Height (inch)1.38
    Agency ApprovalsCUL/FCC
    PFC FunctionCenter Positive
    Maximum Output Power (W)60
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-35
    Operating Temperature-Max (Cel)70
    FamilyOWA-60
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product