Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 W 10A 12V PWM Output LED Driver Power Supply

You may also like:
NPF-120D-12 NPF-120D-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Slashed Prices - Limited Quantity

$44.70 ea

39 ship on Feb. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2222002
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-120-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $44.70
10+ $40.70

Request a Large Quantity Quote

120W 10A 12V PWM Output LED Power Supply

Specifications

  • Output Power (W): 120
  • DC Voltage (V): 12
  • Rated Current (A): 10
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Efficiency (%): 89
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Protections: short circuit, over voltage, overload, over temperature
  • 5 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)10
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.52
Width (inch)2.48
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)120
Input Frequency47 to 63
Maximum Input Current (A)1.3
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyPWM-120
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product