Eastern New Mexico University EET 210 Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150

$40.95 ea


  • Jameco Part no.: 2222070
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: EET210
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Lab Kit for EEE210

Kit Includes:

Part No.
Qty.
Description
151116
10
Capacitor Ceramic Disc 0.1µF 25V ±20%
15229
10
Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U
1946244
10
Capacitor Electrolytic Radial 47uF 16V ±20%
1947351
10
Capacitor Ceramic Disc 0.047µF 25V +80% to -20%
215803
2
Lamp Panel Red Neon 120VAC Solder Terminals W/Bulb
26999
2
.47 uF 100 Volt Mylar Capacitor
29226
1
Power Transformer [email protected] [email protected] Wire Leads
330431
10
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4
35975
20
50 Volt 1 Amp General Purpose Rectifier Diode
36097
10
Diode Zener Single 5.1 Volt 5% 1W 2-Pin DO-41 Tape and Reel
36311
10
Diode Switching 100 Volt 2-Pin DO-35
544825
10
Capacitor Monolithic Ceramic 1000pF 100V ±10%
57621
10
Capacitor Monolithic Ceramic 0.047µf 50V ±20%
642741
5
Chokes Axial High Current RF 10000 uH
690540
10
Resistor Carbon Film 47 Ohm 1/4 Watt 5%
690620
10
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690865
20
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690961
10
Resistor Carbon Film 2.7k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691227
10
Resistor Carbon Film 33k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
93761
10
100 uF 25 Volt Radial Capacitor


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product