12 Watt 24 Volt 0.5 Amp Constant Current Enclosed LED Power Supply
500 mA, Constant Current Region: 15V - 24V
The PLM-12E is a 12 watt economical AC/DC LED power supply series. Incorporating built-in active PFC, the PLM-12E provides a high power factor value greater than 0.9. In addition to the low no load power consumption below 0.5 watts, and the setup time less than 500ms, the PLM-12E complies with the ErP regulation required by European Union for lighting fixtures.
PLM-12E is a class 2 (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. The PLM-12E series operates from 180-295VAC and this series is a constant current output design, supplying 500 mA of current.