Audio Components
Buzzers, Magnetic
1.5 VDC Magnetic Transducer 2048 Hz
View larger image
Jameco Part no.:
2222408
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
DB111FLF-PN
HTS code:
8543909500
Data Sheet (current)
[126 KB ]
You may also like:
AC-1205G-N1LF
DBX-01PN
SKT1206A
TDB05LFPN
63S1120LFLFLA
DBX05LF-PN-R
Clearance
$0.49
ea
10% discount applied in cart
855 ship on Feb. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.49
10+
$0.35
100+
$0.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2222408
Manufacturer:
Jameco Valuepro
Manufacturer no.:
DB111FLF-PN
HTS code:
8543909500
Data Sheet (current)
[126 KB ]
This item is discontinued and is not
recommended for new designs.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$0.49
10+
$0.35
100+
$0.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
1.5 VDC Magnetic Transducer 2048 Hz
Specifications
Operating voltage: 1.5 VDC @ 15 mA
Voltage range: 1 to 5 VDC
Coil impedance: 80 Ω
Resonant Frequency: 2048 Hz
Sound level: 80 dB
Dimensions: 8.5mm H x 12mm Diameter
Connection: 2-pin, 6.5mm pitch
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Frequency (Hz)
2048
Operating Voltage (Vp-p/mA)
1.5/15
Voltage Range (Vp-p)
1 to 5
Sound (dB)
80
Size (H" x Dia.")
.33 x .47
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
1.5 VDC Magnetic Transducer 2048 Hz
Image is representative only