Audio Components
Buzzers, Magnetic
12 VDC Magnetic Transducer 2400 Hz
View larger image
Jameco Part no.:
2222441
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
DBX12LF-PN
HTS code:
8543909500
Data Sheet (current)
[124 KB ]
You may also like:
AC-1205G-N1LF
DBX-01PN
SKT1206A
TDB05LFPN
63S1120LFLFLA
DBX05LF-PN-R
Clearance
$0.99
ea
10% discount applied in cart
983 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.99
10+
$0.89
100+
$0.75
500+
$0.65
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2222441
Manufacturer:
Jameco Valuepro
Manufacturer no.:
DBX12LF-PN
HTS code:
8543909500
Data Sheet (current)
[124 KB ]
This item is discontinued and is not
recommended for new designs.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$0.99
10+
$0.89
100+
$0.75
500+
$0.65
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
12 VDC Magnetic Transducer 2400 Hz
Specifications
Operating voltage: 12 VDC @ 40 mA
Voltage range: 6 to 15 VDC
Coil impedance: 240 Ω
Resonant Frequency: 2400 Hz
Sound level: 85 dB
Dimensions: 9mm H x 12mm Diameter
Connection: 2-pin, 6.5mm pitch
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Frequency (Hz)
2400
Operating Voltage (Vp-p/mA)
12/40
Voltage Range (Vp-p)
6 to 15
Sound (dB)
85
Size (H" x Dia.")
.35 x .47
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
12 VDC Magnetic Transducer 2400 Hz
Image is representative only