LED High Power Module RGB 3 Watt 190 Lumen Star Board

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
1621 1621
1626 1626
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
5050 5050

$3.95 ea

Price Reduced

376 ship on Sep. 19


  • Jameco Part no.: 2222571
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3W-RGB-VP
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

3 Watt RGB Star LED

You might want to grab your sunglasses, your sunscreen, and a bucket hat because this 3W RGB LED is so bright it's like taking a beach vacation ON THE SUN. Maybe that's an exaggeration, but these are incredibly bright.

This is a 3W RGB LED, basically the same thing you've got on a little 5mm breadboard version, but with huge chunks of silicon (metal core PCB) that can handle large currents. Each of the red, green, and blue dice can handle continuous about 350mA current draw (with peaks of 1000mA). The light output is 110 lumens (110,000 millicandela) total.

Each order comes with one 3W LED on an aluminum PCB/holder/heatsink. Please note that even though the PCB acts as a heatsink, 3W is a lot of power to dissipate as heat so you will need an additional heatsink or fan or other cooling mechanism!

Specifications

  • Forward voltage: 2.5V (red), 3.6V (green), 3.6V (blue) @ 350mA
  • Viewing angle: 120°
  • 20mm base LED on star PCB
  • Continuous current: 350 mA
  • Peak current: 1000 mA


Report a problem
Suggest a product
Specification Value
TypeStar 20mm
ColorRGB
Lens TypeWater Clear Dome
PackageStar Board
Luminous Intensity - Iv (mcd)190 Lm
Forward Voltage - Vf (Typ.)2.5 - 3.6
Forward Current - If (Typ.)750 mA
Power Rating3W


Report a problem
Suggest a product