Non-Contact Voltage Detector Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$19.95 ea

302 ship on Sep. 17


  • Jameco Part no.: 2223398
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-NCVD
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $19.95
5+ $18.95
25+ $17.95

Request a Large Quantity Quote

Non-Contact Voltage Detector Kit

Electricity can cause serious injury or even death which is why safety must always come first when working with electricity or electrical devices. Prior to starting work on an electrical box, for example, (such as an AC mains switch-board) or a power supply, you must first verify there is no AC voltage. If you can't completely isolate your device from the supply wires, how can you be sure that there's no voltage remaining? There could be residual current due to faults such as a short circuit.

Situations like this are where a non-contact AC voltage detector comes in handy. There are several options available on the market and they range in price. In true DIY fashion, you can quickly and easily create your own non-contact AC voltage detector in less than an hour.

Click over to the DIY Workshop page for instructions.

Required Tools

  • Soldering Iron
  • Solder
  • Drill and drill bits (for making holes in the box)
  • Copper Wire
  • Cutters (for copper wire)
  • Adhesive Tape

Kit Includes:





Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product