3V CR2032 Lithium Coin Battery with 2 Inch Leads

You may also like:
CR2450-LEADS CR2450-LEADS
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-J030(JHLF) CR2032-J030(JHLF)
CR1220 CR1220
TL-5101/P TL-5101/P

$1.49 ea

8,077 ship on Jun. 14
More Available – 14 weeks


  • Jameco Part no.: 2223443
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR2032-LEADS
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
25+ $1.19
100+ $0.99

Request a Large Quantity Quote

3V CR2032 Lithium Coin Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR2032 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 225 mAh
  • Dimensions: 0.787" diameter x 0.13" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Output Voltage3 VDC
Capacity220 mAH
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
Termination2" wire leads
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.79 in.
Thickness0.13 in.


Report a problem
Suggest a product