*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $28.10 |
10+ | $25.60 |
50+ | $22.55 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 6 |
Maximum Output Power (W) | 90 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GST90 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.3 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC |
Efficiency (%) | 89.5 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.71 |
Width (inch) | 2.36 |
Height (inch) | 1.26 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |