Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt 1870mA 90 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GM95-480200-F GM95-480200-F
GST160A48-R7B GST160A48-R7B
GST60A48-P1J GST60A48-P1J
GST220A48-R7B GST220A48-R7B
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P
Clearance

$28.10 ea

69 ship on Feb. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2223507
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST90A48-P1M
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $28.10
10+ $25.60
25+ $18.95

Request a Large Quantity Quote

48 Volt 1.87 Amp 90 Watt Regulated Switching Table Top Power Supply

48V @ 1.87A

Features:

  • Output voltage: 48 Volts
  • Output current: 1.87 Amps
  • Output power: 90 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical Female
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.87
Maximum Output Power (W)90
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)1.3
Number of Outputs1
Length (inch)5.71
Width (inch)2.36
Height (inch)1.26
Efficiency (%)91
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product