15 Volt 7 Amp 105 Watt 3-Wire Regulated Switching Table Top Power Supply DIN4 Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R

$41.00 ea

25 ship on Nov. 12
32 ship on Nov. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223591
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST120A15-R7B
  • Jameco Catalog
# of units Price
1+ $41.00
10+ $37.40
25+ $31.89

Request a Large Quantity Quote

15 Volt 7 Amp 105 Watt Regulated Switching Table Top Power Supply

15V @ 7A

Features:

  • Output voltage: 15 Volts
  • Output current: 7 Amps
  • Output power: 105 Watts
  • Output connector: 4-pin DIN
  • Input voltage: 85-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 6.57" x 2.64" x 1.38"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)7
Maximum Output Power (W)105
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST120
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)89
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.57
Width (inch)2.64
Height (inch)1.38
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product