Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 3 Amp 15 Watt Slim Regulated Switching Wall Adapter

You may also like:
GST18U05-P1J GST18U05-P1J
SA115B-05 SA115B-05
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)

$11.95 ea

55 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 2224016
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSAS0180500300VU-VI
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

5 Volt 3 Amp 15 Watt Slim Regulated Switching Wall Adapter

  • Output voltage: 5 VDC
  • Output current: 3000 mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 to 240 VAC @ 50-60 Hz
  • Size: 3.3" x 1.7" x 1.3"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL, CEC
  • Level VI efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.3 x 1.3 x 1.7
Agency ApprovalsUL/CUL/CEC
Maximum Input Current (A)0.5
Number of Outputs1
Maximum Output Power (W)15
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product