Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor 4348 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$4.25 ea

810 ship on Sep. 22


  • Jameco Part no.: 2224024
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: KP5FN-3255AS-RC-80
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.25
10+ $3.75
100+ $3.25

Request a Large Quantity Quote

12 Volt DC Motor 4348 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 to 20 VDC
  • Speed: 4348 RPM (@ max. efficiency)
  • Current: 1.197 Amps (@ max. efficiency)
  • Torque: 231 g-cm (@ max. efficiency)
  • Efficiency: 71.68%
  • Terminal Type: Solder tab (0.15"W)
  • Shaft Diameter: 0.125" (3.17mm)
  • Shaft Length: 0.315" (8 mm)
  • Size (Diameter x Depth): 1.42" x 2.24" (36 x 57 mm)


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1 to 20
Current @ Max. Efficiency (A)0.7
Speed @ Max. Efficiency (RPM)5010
Torque @ Max. Efficiency (g-cm)1662
Efficiency71
Terminal Type3.8mm/solder
Shaft Diameter (inch)0.124
Shaft Length (inch)0.503
Size (Diameter x Depth) (inch)1.4 x 2.2


Report a problem
Suggest a product