# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 5 |
Maximum Output Power (W) | 25 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/TUV/CE |
Maximum Input Current (A) | 1 |
Number of Outputs | 1 |
Length (inch) | 4.3 |
Width (inch) | 2.0 |
Height (inch) | 1.2 |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Product Note | Level V |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 5 A |