Waterproof 3-LED Modules

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
1621 1621
1626 1626
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
71914-3CK1 71914-3CK1
Slashed Prices - Limited Quantity

$1.75 ea

73 ship on Oct. 16


  • Jameco Part no.: 2224139
  • Manufacturer: LEDjump
  • Manufacturer no.: 5050
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Waterproof 3-LED Modules*

Specifications

  • 3 LEDs per module (5050 SMD)
  • Color temp: 8000k
  • 12VDC per module @ 45mA
  • 0.72 watts
  • LED viewing angle: 120°
  • Dimensions: 2.7"L x 0.8"W x 0.25"H (68 x 20 x 6 mm)
*NOTE: Ordering 10 will get you a 39" 10 module continuous string.

Report a problem
Suggest a product
Specification Value
LED Display TypeMoulded Housing
ColorRGBW
Lumens70
LED Count3
Viewing Angle (deg)120
Input Voltage Range12 V
Forward Current - If (Typ.)0.06 A
Power (Watts).72
MountingStick On 3M
Dimensions2.7"x.76"x.2"


Report a problem
Suggest a product