LED Bi-Color Red and Green White Diffused 3mm (T-1) 40mcd

You may also like:
LHG2062 LHG2062
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
LHG3392 LHG3392
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C

$0.15 ea

10% discount applied in cart

547 ship on May. 7


  • Jameco Part no.: 2224163
  • Manufacturer: Kingbright Corporation
  • Manufacturer no.: WP115WEGW
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Red/Green Bi-Color CC (Tri-state) 3mm Diffused White LED

Specifications

  • Emitting color: Red and/or green
  • Lens Feature: Diffused white
  • LED size: T1
  • LED diameter: 0.119" (3mm)
  • LED height: 0.14"
  • Lead length: 0.93"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.2 volts
  • Typical brightness: 40/40 mcd
  • Wavelength: 617/568 nm
  • Viewing angle: 60 degrees
  • Common cathode


Report a problem
Suggest a product
Specification Value
Package3mm, T-1
ColorRed/Green
Luminous Intensity40mcd
Lens TypeWhite Diffused
Viewing Angle60°
Typical Forward Voltage2V, 2.2V
Typical Forward Current30 mA, 25 mA
Peak Wavelength568 nm, 617 nm
Height5mm
Lead Pitch0.1"
Pins2
LED Display TypeBi-Color


Report a problem
Suggest a product