7.5 Volt 5340mA 40 Watt 3-Wire Regulated Switching Table Top Power Supply 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS25A05-P1J GS25A05-P1J
GS18A05-P1J GS18A05-P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05
GQ65-060330-E1 GQ65-060330-E1

$15.40 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224286
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST40A07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.40
10+ $14.00

Request a Large Quantity Quote

7.5 Volt 5.34 Amp 40 Watt Regulated Switching Table Top Power Supply

7.5V @ 5.34A

Features:

  • Output voltage: 7.5 Volts
  • Output current: 5.34 Amps
  • Output power: 40 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.3 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.62 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7
Output Current (A)5.34
Maximum Output Power (W)40
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST40
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)87.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product