48 Volt 840mA 40 Watt 3-Wire Regulated Switching Table Top Power Supply 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GST160A48-R7B GST160A48-R7B
GST60A48-P1J GST60A48-P1J
GST220A48-R7B GST220A48-R7B
GS40A48-P1J GS40A48-P1J
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P

$15.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224340
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST40A48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.40
10+ $14.00

Request a Large Quantity Quote

48 Volt 0.84 Amp 40 Watt Regulated Switching Table Top Power Supply

48V @ 0.84A

Features:

  • Output voltage: 48 Volts
  • Output current: 0.84 Amps
  • Output power: 40 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.62 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.84
Maximum Output Power (W)40
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST40
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)92
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product