7.5 Volt 6 Amp 45 Watt 3-Wire Regulated Switching Table Top Power Supply 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS40A05-P1J GS40A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A05-P1J GS18A05-P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05

$17.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224366
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $17.10
10+ $15.60

Request a Large Quantity Quote

7.5 Volt 6 Amp 45 Watt Regulated Switching Table Top Power Supply

7.5V @ 6A

Features:

  • Output voltage: 7.5 Volts
  • Output current: 6 Amps
  • Output power: 45 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7
Output Current (A)6
Maximum Output Power (W)45
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)88.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product