12VDC 5A 60W 3-Wire Table Top Power Supply with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
EJSA120500U EJSA120500U
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GST18A12-P1J GST18A12-P1J

$17.10 ea

1,000 ship on May. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224382
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A12-P1J
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $17.10
10+ $15.60
20+ $13.69

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt High Reliability Industrial Adapter

12V @ 5A

Features:

  • Output voltage: 12 Volts
  • Output current: 5 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.4 A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency89.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product