Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

24 Volt 2500mA 60 Watt 3-Wire Regulated Switching Table Top Power Supply 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
KPL-060M-2.1-VI KPL-060M-2.1-VI
GST90A24-P1M GST90A24-P1M
MANGO240-0500AY MANGO240-0500AY
S060CQ1500380 S060CQ1500380
GST120A24-P1M GST120A24-P1M

$17.10 ea

1,202 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224411
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A24-P1J
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $17.10
10+ $15.60
20+ $13.69

Request a Large Quantity Quote

24 Volt 2.5 Amp 60 Watt High Reliability Industrial Adapter

24V @ 2.5A

Features:

  • Output voltage: 24 Volts
  • Output current: 2.5 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)1.4
Number of Outputs1
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Efficiency (%)90.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product