*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 0.7 |
Maximum Output Power (W) | 25.2 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271583 |
Family | GSC25 |
Additional Output Voltages (VDC) | 18 to 36 |
Input Voltage (VAC) | 90 to 277 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.6 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/CE/EN/ENEC/CCC |
Efficiency (%) | 88.5 |
Minimum Isolation Voltage | 3750 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 3.11 |
Width (inch) | 2.13 |
Height (inch) | 1.3 |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 18 to 36 VDC |
Output Current (Channel 1) | 0.7 A |